Reference Only
KPGB-0607VBA1ZGC
Multi-Color LEDs SMD LED 468NM BLU + 525NM GRN
Datasheet
KPGB-0607VBA1ZGC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | Multi-Color LEDs | |
| Mounting Style | SMD/SMT | |
| Illumination Color | Blue, Green | |
| Viewing Angle | 140 deg | |
| Lens Color | Colorless | |
| Lens Dimensions | 0.65 mm x 0.65 mm x 0.25 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Series | KPGB-0607 | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,30 € | 1.200,00 € |
Need more?
Sign in to add notes