
L-153GDT
Single Color LEDs LED 2.5X7MM GREEN
Datasheet
L-153GDT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Mounting Style | Through Hole | |
| Illumination Color | Green | |
| Packaging | Bulk | |
| Luminous Intensity | 1 mcd | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,066 € | 66,00 € | |
| 0,065 € | 195,00 € | |
| 0,065 € | 325,00 € | |
| 0,064 € | 640,00 € | |
| 0,063 € | 1.575,00 € |
Need more?
My Notes
Sign into see notes.