
L-53P3C
Phototransistors PHOTOTRANSISTOR 5MM
Datasheet
L-53P3C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Phototransistors | |
| Packaging | Bulk | |
| Product Type | Phototransistors | |
| Subcategory | Optical Detectors & Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,091 € | 91,00 € |
Need more?
Sign in to add notes