
L-59EGC
Multi-Color LEDs BI-COLOUR LED 5MM, 3 PINS
Datasheet
L-59EGC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Mounting Style | Through Hole | |
| Lens Color | Colorless | |
| Configuration | Common Cathode | |
| Packaging | Bulk | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,127 € | 63,50 € | |
| 0,126 € | 126,00 € | |
| 0,124 € | 310,00 € | |
| 0,123 € | 1.230,00 € |
Need more?
My Notes
Sign into see notes.