
L-813ID
Single Color LEDs LED 10MM S-RED 625NM
Datasheet
L-813ID DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,129 € | 25,80 € | |
| 0,127 € | 76,20 € | |
| 0,124 € | 124,00 € | |
| 0,122 € | 244,00 € | |
| 0,12 € | 600,00 € |
Need more?
My Notes
Sign into see notes.