
L-93WEGW
Multi-Color LEDs BI-COLOUR LED 3MM, 3 PINS
Datasheet
L-93WEGW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | Through Hole | |
| Package / Case | T-1 (3 mm) | |
| Illumination Color | Red, Green | |
| Wavelength/Color Temperature | 625 nm, 565 nm | |
| Viewing Angle | 60 deg | |
| Lens Color | Colorless | |
| Lens Transparency | Diffused | |
| Luminous Intensity | 40 mcd, 50 mcd | |
| Packaging | Bulk | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,136 € | 68,00 € |
Need more?
Sign in to add notes