Reference Only
060MD26ABMK1STD
Motor Start Capacitors & Motor Run Capacitors 60UF 260VAC 38X90
Datasheet
A901GJ060K260A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Product | Motor Start Capacitors | |
| Capacitance | 60 uF | |
| Voltage Rating AC | 260 VAC | |
| Termination Style | Quick Connect | |
| Life | 500 Hour | |
| Length | 90 mm | |
| Width | 38 mm | |
| Depth | 38 mm | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | MD | |
| Packaging | Bulk | |
| Dielectric | Aluminum Electrolytic | |
| Product Type | Motor Capacitors | |
| Subcategory | Capacitors | |
| Tolerance | 10 % | |
| Part # Aliases | A901GJ060K260A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
72In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 72 / Multiples: 72)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,87 € | 494,64 € | |
| 6,80 € | 979,20 € | |
| 6,58 € | 1.421,28 € | |
| 6,51 € | 1.874,88 € | |
| 6,31 € | 3.180,24 € | |
| 6,25 € | 6.300,00 € | |
| 6,18 € | 15.573,60 € | |
| 6,12 € | 30.844,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes