Reference Only
160MS12AAMK1STD
Motor Start Capacitors & Motor Run Capacitors 120V 160uF 10% 500 Hrs Life
Datasheet
160MS12AAMK1STD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Product | Motor Start Capacitors | |
| Capacitance | 160 uF | |
| Voltage Rating AC | 120 VAC | |
| Voltage Rating DC | 120 VDC | |
| Termination Style | Quick Connect | |
| Life | 500 Hour | |
| Length | 75 mm | |
| Width | 38 mm | |
| Depth | 38 mm | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | MS | |
| Packaging | Bulk | |
| Dielectric | Aluminum Electrolytic | |
| Product Type | Motor Capacitors | |
| Subcategory | Capacitors | |
| Tolerance | 10 % | |
| Part # Aliases | A902GF160K120A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |