Reference Only
C0805X225K5RACAU13
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2UF 50V 10% 0805
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | YAGEO | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Case Code - in | 0805 | |
| Packaging | Reel | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 10.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,248 € | 2.480,00 € | |
| 0,244 € | 4.880,00 € | |
| 0,241 € | 9.640,00 € | |
| 0,237 € | 18.960,00 € | |
| 0,234 € | 37.440,00 € |
Need more?
My Notes
Sign into see notes.