Reference Only
C782U472MWWDAAWL25
Ceramic Disc Capacitors 4700pF Y5U X1/Y1 760/500 Diam=15mm LS=12.5mm Rad Disc
Datasheet
C782U472MWWDAAWL25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ceramic Disc Capacitors | |
| Series | C700KJN SFTY X1-760 Y1-500 | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12.800 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,515 € | 6.592,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes