Reference Only

CK06BX104KT100

Multilayer Ceramic Capacitors MLCC - Leaded .1UF 100V 10%

Manufacturer:

Mfr Part:
C062K104K1X5CAT100

TTI Part:
CK06BX104KT100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesCK06
Termination StyleRadial
Capacitance100 nF
Voltage Rating DC100 VDC
DielectricBX
Tolerance10 %
Lead Spacing5.08 mm
Case StyleMolded
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductHigh Reliability MLCCs
Length7.37 mm
Width2.29 mm
Height7.37 mm
PackagingReel
ClassClass 2
Dissipation Factor DF2.5 %
Lead Diameter0.635 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMilitary Ceramic Molded Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

1.700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
2,02 €202,00 €
1,68 €840,00 €
1,61 €1.610,00 €
1,55 €3.875,00 €
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.