Reference Only
T429H106K035BC4250
Tantalum Capacitors - Solid SMD 10UF 35V 10% H
Datasheet
T429H106K035BC4250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | T429 | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 35 VDC | |
| Tolerance | 10 % | |
| Case Code - in | 2815 | |
| Case Code - mm | 7238 | |
| Mfr Case Code | H Case | |
| Length | 7.24 mm (0.285 in) | |
| Width | 3.81 mm (0.15 in) | |
| Height | 2.79 mm (0.11 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination Style | SMD/SMT | |
| Product | Tantalum Solid High Reliability | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,18 € | 6.090,00 € | |
| 12,05 € | 12.050,00 € | |
| 11,92 € | 29.800,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes