Reference Only
T491D106K035ATZQ01
Tantalum Capacitors - Solid SMD 35V 10uF 10%
Datasheet
T491D106K035ATZQ01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | T491 | |
| Mfr Case Code | D Case | |
| Product | Tantalum Industrial Grade | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
500
On Order
500 expected 28-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,388 € | 194,00 € | |
| 0,383 € | 383,00 € | |
| 0,378 € | 756,00 € | |
| 0,373 € | 1.492,00 € | |
| 0,369 € | 2.952,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes