Reference Only

T491X226M050ATAUTO

Tantalum Capacitors - Solid SMD 50V 22uF 2917 20 % ESR=83mOhms AECQ200

Manufacturer:

Mfr Part:
T491X226M050ATAUTO

TTI Part:
T491X226M050ATAUTO

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT491 Auto
Capacitance22 uF
Voltage Rating DC50 VDC
Tolerance20 %
ESR83 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeX Case
Height4 mm (0.157 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Termination StyleSMD/SMT
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.