Reference Only
K1006083
Industrial Relays RELAY 30-313-12
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Flange mount | |
| Product | Power Relays | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 300 A | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 8.4 Ohms | |
| Coil Current | 300 mA | |
| Contact Material | Silver | |
| Length | 78 mm | |
| Width | 60 mm | |
| Height | 90 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 192,20 € | 192,20 € | |
| 190,30 € | 2.283,60 € | |
| 188,42 € | 4.522,08 € | |
| 153,26 € | 7.663,00 € |
Need more?
Sign in to add notes