
K1021430
Industrial Relays POWER RELAY SPST 0.5A 24V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536410060 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
26In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.063,09 € | 1.063,09 € | |
| 976,31 € | 9.763,10 € | |
| 966,64 € | 19.332,80 € | |
| 956,78 € | 47.839,00 € | |
| 902,62 € | 153.445,40 € | |
| 856,71 € | 308.415,60 € |
Need more?
Sign in to add notes