Reference Only
K1124800
End of Life
Rotary Switches Battery Disconnector 35-213-151-R
Datasheet
K1124800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rotary Switches | |
| Voltage Rating DC | 32 VDC | |
| Mounting Style | Flange Mount | |
| Series | KISSLING Series 35 | |
| Packaging | Bulk | |
| Actuator Material | Glass Filled Polyamide (PA GF) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| TARIC | 8536501500 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |