Reference Only
K1126416
Industrial Relays RELAY 29-011-12A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 75 A | |
| Coil Termination | Screw | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 76 Ohms | |
| Contact Material | Silver | |
| Length | 82.5 mm | |
| Width | 62 mm | |
| Height | 50 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 187,59 € | 187,59 € | |
| 156,33 € | 1.563,30 € | |
| 154,78 € | 3.095,60 € | |
| 151,90 € | 7.595,00 € |
Need more?
My Notes
Sign into see notes.