
K1129773
Industrial Relays LIMIT SW DPDT 7A 28V IP67
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536501100 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
52In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 975,64 € | 975,64 € | |
| 895,99 € | 10.751,88 € | |
| 800,91 € | 48.054,60 € | |
| 745,59 € | 152.100,36 € | |
| 718,48 € | 362.113,92 € | |
| 711,36 € | 717.050,88 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes