Reference Only
RDAQ20TTE331J471JH
Resistor Networks & Arrays 330/470 OHM 20PIN 5%/5%
Datasheet
RDAQ20TTE331J471JH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Reel | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,29 € | 5.725,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes