
LC5R5155ZVV190005E
End of Life
Lelon 1.5F 5.5V SUPERCAP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Lelon | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,16 € | 928,00 € | |
| 1,12 € | 1.792,00 € | |
| 1,07 € | 3.424,00 € | |
| 1,06 € | 5.936,00 € | |
| 1,05 € | 8.400,00 € | |
| 1,04 € | 10.816,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes