
LC5R5334ZVH115005E
End of Life
Lelon .33F 5.5V SUPERCAP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Lelon | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,736 € | 736,00 € | |
| 0,705 € | 1.410,00 € | |
| 0,676 € | 3.380,00 € | |
| 0,669 € | 6.690,00 € | |
| 0,663 € | 13.260,00 € | |
| 0,656 € | 32.800,00 € | |
| 0,637 € | 63.700,00 € | |
| 0,631 € | 94.650,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes