
LC5R5334ZVV115004E
End of Life
Supercapacitors / Ultracapacitors .33F 5.5V SUPERCAP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Product | EDLC / Supercaps | |
| Packaging | Tube | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.012In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 44 / Multiples: 44)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,09 € | 47,96 € | |
| 1,08 € | 95,04 € | |
| 1,07 € | 141,24 € | |
| 1,03 € | 271,92 € | |
| 0,90 € | 475,20 € | |
| 0,80 € | 809,60 € | |
| 0,77 € | 1.931,16 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes