Reference Only
RXJ561M1HBK-1325
Aluminum Electrolytic Capacitors - Radial Leaded 560UF 50V 12.5X25 5.0MMLS
Datasheet
RXJ561M1HBK-1325 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Termination Style | Radial | |
| Series | RXJ | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
250 expected 13-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,261 € | 65,25 € | |
| 0,218 € | 654,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.