Reference Only
RXQ220M2GSA-1320
Aluminum Electrolytic Capacitors - Radial Leaded 22UF 400V 12.5X20 5.0MMLS
Datasheet
RXQ220M2GSA-1320 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Termination Style | Radial | |
| Series | RXQ | |
| Packaging | Ammo Pack | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 3.000 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,238 € | 714,00 € |
Need more?
Sign in to add notes