Reference Only
RXQ3R3M2GSA-1012
Aluminum Electrolytic Capacitors - Radial Leaded 3.3UF 400V 10X12.5 5.0MMLS
Datasheet
RXQ3R3M2GSA-1012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Termination Style | Radial | |
| Series | RXQ | |
| Packaging | Ammo Pack | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,124 € | 62,00 € | |
| 0,123 € | 123,00 € | |
| 0,117 € | 175,50 € | |
| 0,103 € | 257,50 € |
Need more?
My Notes
Sign into see notes.