Reference Only
VEJ470M1CTR-0605
Aluminum Electrolytic Capacitors - SMD 47UF 16V 6.3X5.3 SMD
Datasheet
VEJ470M1CTR-0605 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,055 € | 55,00 € | |
| 0,054 € | 108,00 € | |
| 0,051 € | 153,00 € | |
| 0,051 € | 255,00 € |
Need more?
My Notes
Sign into see notes.