Reference Only
VEJ472M1CTR-1816
Aluminum Electrolytic Capacitors - SMD 4700uF 16 Volts 20%
Datasheet
VEJ472M1CTR-1816 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 4700 uF | |
| Voltage Rating DC | 16 VDC | |
| Diameter | 18 mm (0.709 in) | |
| Length | 16.5 mm (0.65 in) | |
| Life | 2000 Hour | |
| Product | General Purpose Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | VEJ | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Chip Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,611 € | 91,65 € | |
| 0,509 € | 610,80 € | |
| 0,487 € | 1.168,80 € | |
| 0,467 € | 4.623,30 € |
Need more?
Sign in to add notes