Reference Only
VZH101M1VTR-0607
Aluminum Electrolytic Capacitors - SMD 100UF 35V 6.3X7.7 SMD
Datasheet
VZH101M1VTR-0607 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Series | VZH | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
86.400In Stock
353.700 expected on from 11-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,069 € | 62,10 € | |
| 0,057 € | 102,60 € | |
| 0,055 € | 148,50 € | |
| 0,054 € | 243,00 € | |
| 0,053 € | 524,70 € |
Need more?
Sign in to add notes