Reference Only
VZU331M1HTR-1010
Aluminum Electrolytic Capacitors - SMD 330UF 50V 10X10.2 SMD
Datasheet
VZU331M1HTR-1010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Lelon | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Series | VZU | |
| Packaging | Reel | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,326 € | 163,00 € | |
| 0,285 € | 285,00 € | |
| 0,282 € | 423,00 € | |
| 0,253 € | 632,50 € |
Need more?
Sign in to add notes