Reference Only
BMI-S-203-C
EMI Gaskets, Sheets, Absorbers & Shielding SBS,COVR,BP 2.00x26.67x26.67MM
Datasheet
BMI-S-203-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Shields | |
| Type | EMI/RFI Shield Cover, Two-Piece | |
| Mounting Style | SMD/SMT | |
| Length | 26.67 mm | |
| Width | 26.67 mm | |
| Thickness | 2 mm | |
| Series | BMI-S | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI | |
| Part # Aliases | BMIS-203-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
48.600In Stock
10.800 expected 28-May-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.800 / Multiples: 1.800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,296 € | 532,80 € |
Need more?
My Notes
Sign into see notes.