Reference Only
BMI-S-205-F
EMI Gaskets, Sheets, Absorbers & Shielding SBS,FRAM,TnR 6.00x25.40x38.10mm
Datasheet
BMI-S-205-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Shields | |
| Type | EMI/RFI Shield Frame, Two-Piece | |
| Mounting Style | SMD/SMT | |
| Length | 38.1 mm | |
| Width | 25.4 mm | |
| Thickness | 6 mm | |
| Series | BMI-S | |
| Packaging | Reel | |
| Subcategory | EMI/RFI | |
| Part # Aliases | BMIS-205-F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5.500In Stock
17.750 expected 01-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,598 € | 149,50 € | |
| 0,574 € | 287,00 € | |
| 0,562 € | 421,50 € | |
| 0,549 € | 686,25 € |
Need more?
My Notes
Sign into see notes.