Reference Only

03500420Z

Fuse Holder 15A

Manufacturer:

Mfr Part:
03500420Z

TTI Part:
03500420Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesFBA5
ProductFuse Holders
Fuse Size / GroupATO
Mounting StylePanel Mount
Number of Poles5 Pole
Current Rating15 A
Termination StyleQuick Connect
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses
TradenameATO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Configurator

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.