Reference Only

30KPA132CA

ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial

Manufacturer:

Mfr Part:
30KPA132CA

TTI Part:
30KPA132CA

EDA / CAD Models

Alternate Part Number

30KPA132CA/TR13

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage132 V
Termination StyleAxial
Clamping Voltage213 V
Breakdown Voltage147.4 V
Package / CaseP600-2
Peak Pulse Current142.3 A
Pppm - Peak Pulse Power Dissipation30 kW
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ProductTVS Diodes
Series30KPA
PackagingReel
Pd - Power Dissipation8 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
12,06 €9.648,00 €
Need more?

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
14,43 €1.443,00 €
Sign in to add notes