Reference Only

30KPA150CA

ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial

Manufacturer:

Mfr Part:
30KPA150CA

TTI Part:
30KPA150CA

EDA / CAD Models

Alternate Part Number

30KPA150CA/TR13

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage150 V
Termination StyleAxial
Clamping Voltage233.4 V
Breakdown Voltage167.6 V
Package / CaseP600-2
Ipp - Peak Pulse Current129.8 A
Pppm - Peak Pulse Power Dissipation30 kW
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Series30KPA
PackagingReel
Pd - Power Dissipation8 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
12,99 €10.392,00 €
Need more?

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
14,15 €1.415,00 €

My Notes

Sign into see notes.