Reference Only
59170-1-S-00-C
Magnetic / Reed Switches OVER MOULDED SWITCH SENSOR
Datasheet
59170-1-S-00-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Magnetic / Reed Switches | |
| Switch Type | Sub-Miniature | |
| Contact Form | SPST | |
| Operate Range | 10 AT to 15 AT | |
| Voltage Rating AC | 140 VAC | |
| Color | Black | |
| Mounting Style | PCB Mount | |
| Termination Style | Gull Wing Lead | |
| Packaging | Bulk | |
| Contact Position | Normally Open | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Reed Switches | |
| Series | 59170 | |
| Subcategory | Switches | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536500300 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.500 / Multiples: 1.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,17 € | 1.755,00 € |
Need more?
Associated Parts

Sensor Hardware & Accessories MINI PCB MOUNT O/M SWITCH

Littelfuse
Magnetic / Reed Switches MAGNETIC REED SWITCH 10W 200V
Sign in to add notes