Reference Only
5KP180A
ESD Protection Diodes / TVS Diodes 180Vso 141VAC 15A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 180 V | |
| Termination Style | Axial | |
| Clamping Voltage | 292 V | |
| Breakdown Voltage | 200 V | |
| Package / Case | P600-2 | |
| Ipp - Peak Pulse Current | 17.5 A | |
| Pppm - Peak Pulse Power Dissipation | 5 kW | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Vesd - Voltage ESD Air Gap | 30 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | 5KP | |
| Packaging | Reel | |
| Product | TVS Diodes | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Vf - Forward Voltage | 3.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,08 € | 864,00 € |
Need more?
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,46 € | 146,00 € |
My Notes
Sign into see notes.