Reference Only
5KP43A-B
ESD Protection Diodes / TVS Diodes TVS Hi-Power Axial
Datasheet
5KP43A-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Termination Style | Axial | |
| Clamping Voltage | 69.4 V | |
| Breakdown Voltage | 52.8 V | |
| Package / Case | P600-2 | |
| Ipp - Peak Pulse Current | 73.5 A | |
| Pppm - Peak Pulse Power Dissipation | 5 kW | |
| Maximum Operating Temperature | + 175 C | |
| Series | 5KP | |
| Packaging | Bulk | |
| Product | TVS Diodes | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,92 € | 736,00 € |
Need more?
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,08 € | 108,00 € |
My Notes
Sign into see notes.