Reference Only
CG10350SM
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors CG10 350V 20A Straight-lead, Reel
Datasheet
CG10350SM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors | |
| Series | CG10 | |
| DC Sparkover | 280 V | |
| Number of Electrodes | 2 Electrode | |
| Termination Style | SMD/SMT | |
| Diameter | 7.5 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| AC Discharge Current | 20 A | |
| Height | 6 mm | |
| Impulse 100V/us | 700 V | |
| Impulse 1KV/us | 900 V | |
| Insulation Resistance | 100 GOhms | |
| Mounting Style | PCB Mount | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | GDTs - Gas Discharge Tubes | |
| Type | Gas Discharge Tube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536309000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 700 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,63 € | 1.141,00 € |
Need more?
Sign in to add notes