Reference Only
CG2470L
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors STANDARD 470V NOM
Datasheet
CG2470L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors | |
| Series | CG2 | |
| Peak Pulse Current | 20 kA | |
| DC Sparkover | 470 V | |
| Peak Pulse Current | 20 kA | |
| Number of Electrodes | 2 Electrode | |
| Termination Style | Axial | |
| Failsafe Protection Y/N | Failsafe Not Protected | |
| Diameter | 8.1 mm | |
| Length | 6.07 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Packaging | Bulk | |
| AC Discharge Current | 100 A | |
| Impulse 100V/us | 850 V | |
| Impulse 1KV/us | 1.2 kV | |
| Insulation Resistance | 10 GOhms | |
| Mounting Style | Through Hole | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | GDTs - Gas Discharge Tubes | |
| Technology | Gas Discharge Tube | |
| Type | 2 Pole Gas Discharge Tube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,89 € | 661,50 € |
Need more?
Sign in to add notes