Reference Only
CG31.5LTR
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN. 1.5KV
Datasheet
CG31.5LTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors | |
| Series | CG3 | |
| DC Sparkover | 1.5 kV | |
| Number of Electrodes | 2 Electrode | |
| Termination Style | Axial | |
| Failsafe Protection Y/N | Failsafe Not Protected | |
| Diameter | 8 mm | |
| Length | 6 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Packaging | Reel | |
| Impulse 100V/us | 1.8 kV | |
| Impulse 1KV/us | 2 kV | |
| Insulation Resistance | 10 GOhms | |
| Mounting Style | Through Hole | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | GDTs - Gas Discharge Tubes | |
| Technology | Gas Discharge Tubes | |
| Type | Gas Plasma Arrester |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535400000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,47 € | 1.235,00 € |
Need more?
Sign in to add notes