Reference Only

DCNLEV100-BAN

End of Life
Contactors - Electromechanical 100A 750V 12V SPST

Manufacturer:

Mfr Part:
DCNLEV100-BAN

TTI Part:
DCNLEV100-BAN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form A (SPST-NO)
Coil Voltage12 V
Contact Current Rating100 A
Coil TypeDC Type
Switching Voltage750 V
SeriesDCNLEV100
Coil Current461 mA
Contact TerminationScrew
Height52.5 mm
IP RatingIP67
Length53.9 mm
Mounting StyleChassis Mount
PackagingBulk
Product TypeElectromechanical Contactors
SubcategoryContactors
Width41 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490065
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 98 Weeks
Contact a Sales Representative

Bulk

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
46,88 €1.406,40 €
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.