Reference Only

DCNLEV100-CA

End of Life
Contactors - Electromechanical 100A 750V 24V SPST

Manufacturer:

Mfr Part:
DCNLEV100-CA

TTI Part:
DCNLEV100-CA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form A (SPST-NO)
Coil Voltage24 V
Contact Current Rating100 A
Coil TypeDC Type
Switching Voltage750 V
SeriesDCNLEV100
Coil Current250 mA
Contact TerminationScrew
Height52.5 mm
IP RatingIP67
Length53.9 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis Mount
PackagingBulk
Product TypeElectromechanical Contactors
SubcategoryContactors
Width41 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490065
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 98 Weeks
Contact a Sales Representative

Bulk

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
46,82 €1.404,60 €
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.