Reference Only
DHG10I600PA
Small Signal Switching Diodes 10 Amps 600V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220AC-2 | |
| Peak Reverse Voltage | 600 V | |
| Max Surge Current | 100 A | |
| If - Forward Current | 10 A | |
| Configuration | Single | |
| Recovery Time | 35 ns | |
| Vf - Forward Voltage | 2.2 V | |
| Ir - Reverse Current | 15 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | DHG10I600PA | |
| Packaging | Tube | |
| Pd - Power Dissipation | 70 W | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | SONIC-FRD | |
| Vr - Reverse Voltage | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 99 Weeks
Contact a Sales Representative
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,35 € | 67,50 € | |
| 1,32 € | 132,00 € | |
| 1,30 € | 195,00 € | |
| 1,27 € | 317,50 € | |
| 1,25 € | 625,00 € | |
| 1,22 € | 1.220,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes