Reference Only
IX4351-EVAL
Power Management IC Development Tools EVALUATION BOARD
Datasheet
IX4351-EVAL DatasheetAlternate Part Number
IX4351NESpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | IGBT Driver, MOSFET Driver | |
| Input Voltage | 13 V to 25 V | |
| Tool Is For Evaluation Of | IX4351NE | |
| Series | IX4351NE | |
| For Use With | SiC Gate Drivers | |
| Output Current | 25 A | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8473302000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |