Reference Only
IXBT2N250-TR
MOSFETs DISC IGBT 2500V TO268AA
Datasheet
IXBT2N250-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-268-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 2.5 kV | |
| Id - Continuous Drain Current | 5 A | |
| Vgs - Gate-Source Voltage | 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 3 V | |
| Qg - Gate Charge | 10.6 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 32 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Single | |
| Fall Time | 178 ns | |
| Forward Transconductance - Min | 0.85 S | |
| Product Type | MOSFETs | |
| Rise Time | 280 ns | |
| Series | BIMOSFET | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 74 ns | |
| Typical Turn-On Delay Time | 30 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,38 € | 7.752,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes