Reference Only

LCE6.5A

ESD Protection Diodes / TVS Diodes 6.5Vso 5VAC 100A

Manufacturer:

Mfr Part:
LCE6.5A

TTI Part:
LCE6.5A

EDA / CAD Models

Alternate Part Number

LCE6.5A/TR13

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage6.5 V
Termination StyleAxial
Clamping Voltage11.2 V
Breakdown Voltage7.22 V
Package / CaseDO-201-2
Peak Pulse Current100 A
Pppm - Peak Pulse Power Dissipation1.5 kW
Cd - Diode Capacitance100 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
ProductTVS Diodes
SeriesLCE
PackagingReel
Pd - Power Dissipation6.5 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1.200 / Multiples: 1.200)
Quantity Unit PriceExt. Price
0,248 €297,60 €
Need more?
Sign in to add notes