Reference Only

LS1205EFD33-X

Power Switch ICs - Power Distribution LOAD SWITCH 12V/5A FAULT DFN10

Manufacturer:

Mfr Part:
LS1205EFD33-X

TTI Part:
LS1205EFD33-X

EDA / CAD Models

Alternate Part Number

LS1205EFD33

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryPower Switch ICs - Power Distribution
Current Limit4 A
On Resistance - Max25 mOhms
Operating Supply Voltage2.7 V to 18 V
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingCut Tape
Pd - Power Dissipation1.89 W
Product TypePower Switch ICs - Power Distribution
SubcategorySwitch ICs
Supply Voltage - Max18 V
Supply Voltage - Min2.7 V

Export and Environmental Classification

AttributeDescription
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Contact a Sales Representative

Cut Tape

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.