MSXL2000C Littelfuse

MSXL2000C

Fuse Holder Accessories 4A , 10A, 16A, 117.09mmx33.83mmx42mm

Manufacturer:

Mfr Part:
MSXL2000C

TTI Part:
MSXL2000C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder Accessories
ProductMicroswitches
Fuse Size / Group1XL, 3XL
TypeExternal Mount Microswitch
For Use WithPSX Series High-Speed Square Body Fuses
PackagingBox
Current Rating4 A, 10 A, 16 A
Height33.83 mm
Length117.09 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 10 C
Product TypeFuse Accessories
SubcategoryFuses
Termination StyleQuick Connect
Voltage Rating125 VAC, 250 VAC, 30 VDC
Width42 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

25
On Order
25 expected on  from 04-Nov-26
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.