Reference Only

N4472HK180

SCRs PHASE CONTROL THYRISTOR

Manufacturer:

Mfr Part:
N4472HK180

TTI Part:
N4472HK180

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCRs
SeriesN
Rated Repetitive Off-State Voltage VDRM1.8 kV
Off-State Leakage Current @ VDRM IDRM150 mA
On-State RMS Current - It RMS8.967 kA
Maximum Gate Peak Inverse Voltage5 V
Gate Trigger Voltage - Vgt3 V
Gate Trigger Current - Igt300 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
PackagingBulk
Holding Current Ih Max1 A
Non Repetitive On-State Current59 kA
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Contact a Sales Representative

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
377,27 €377,27 €
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes